LT1018IS8#PBF

Analog Devices
584-LT1018IS8#PBF
LT1018IS8#PBF

Mfr.:

Description:
Analog Comparators uP 2x Comp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 117

Stock:
117 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,40 € 7,40 €
5,74 € 57,40 €
5,33 € 133,25 €
4,87 € 487,00 €
4,57 € 1.371,00 €
4,45 € 2.225,00 €
4,37 € 4.370,00 €
4,29 € 10.725,00 €
5.000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
7,56 €
Min:
1

Similar Product

Analog Devices LT1018IS8#TRPBF
Analog Devices
Analog Comparators uP 2x Comp

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOIC-8
2 Channel
CMOS, TTL
5 us
General Purpose
1.2 V
40 V
130 uA
70 mA
400 uV
110 nA
- 40 C
+ 85 C
LT1018
Tube
Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 115 dB
Ios - Input Offset Current: 20 nA
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 6 us
PSRR - Power Supply Rejection Ratio: 110 dB
Shutdown: No Shutdown
Factory Pack Quantity: 100
Subcategory: Amplifier ICs
Unit Weight: 74,181 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542330001
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.