LT1017IS8#PBF

Analog Devices
584-LT1017IS8#PBF
LT1017IS8#PBF

Mfr.:

Description:
Analog Comparators uP 2x Comp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.170

Stock:
3.170 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,42 € 8,42 €
6,56 € 65,60 €
6,10 € 152,50 €
5,57 € 557,00 €
5,29 € 1.587,00 €
5,19 € 2.595,00 €
5,18 € 5.180,00 €
5.000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
8,42 €
Min:
1

Similar Product

Analog Devices LT1017IS8#TRPBF
Analog Devices
Analog Comparators uP 2x Comp

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOIC-8
2 Channel
CMOS, TTL
5 us
General Purpose
1.2 V
40 V
40 uA
65 mA
400 uV
60 nA
- 40 C
+ 85 C
LT1017
Tube
Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 115 dB
Ios - Input Offset Current: 20 nA
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 22 us
PSRR - Power Supply Rejection Ratio: 110 dB
Shutdown: No Shutdown
Factory Pack Quantity: 100
Subcategory: Amplifier ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.