LT1017IN8#PBF

Analog Devices
584-LT1017IN8#PBF
LT1017IN8#PBF

Mfr.:

Description:
Analog Comparators uP 2x Comp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 819

Stock:
819
Can Dispatch Immediately
On Order:
350
Expected 6/16/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,66 € 7,66 €
5,95 € 59,50 €
5,26 € 263,00 €
5,15 € 515,00 €
4,93 € 1.232,50 €
4,79 € 2.395,00 €
4,54 € 4.540,00 €
4,45 € 11.125,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog Comparators
RoHS:  
Through Hole
PDIP-8
2 Channel
CMOS, TTL
5 us
General Purpose
1.2 V
40 V
40 uA
65 mA
400 uV
60 nA
- 40 C
+ 85 C
LT1017
Tube
Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 115 dB
Ios - Input Offset Current: 20 nA
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 22 us
PSRR - Power Supply Rejection Ratio: 110 dB
Shutdown: No Shutdown
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Unit Weight: 499,685 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.