LT1016IS8#TRPBF

Analog Devices
584-LT1016IS8#TRPBF
LT1016IS8#TRPBF

Mfr.:

Description:
Analog Comparators Ultra Fast Prec 10ns Comp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.609

Stock:
1.609 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
12,99 € 12,99 €
10,27 € 102,70 €
9,59 € 239,75 €
9,02 € 902,00 €
Full Reel (Order in multiples of 2500)
7,86 € 19.650,00 €
5.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
12,99 €
Min:
1

Similar Product

Analog Devices LT1016IS8#PBF
Analog Devices
Analog Comparators Ultra Fast Prec 10ns Comp

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOIC-8
1 Channel
CMOS, TTL
4.5 V
10 V
35 mA
1 mV
LT1016
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: US
Country of Origin: MY
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 0.009 us
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542330001
MXHTS:
8542399999
ECCN:
EAR99