LT1016CS8#TR

584-LT1016CS8#TR
LT1016CS8#TR

Mfr.:

Description:
Analog Comparators LT1016 - Ultra Fast Precision 10ns Comparator

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

RoHS Version

Analog Devices LT1016CS8#TRPBF
Analog Devices
Analog Comparators Ultra Fast Prec 10ns Comp

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog Comparators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: No - RoHS Version Available
SMD/SMT
SOIC-8
1 Channel
CMOS, TTL
4.5 V
10 V
35 mA
1 mV
LT1016
Brand: Analog Devices
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 0.009 us
Subcategory: Amplifier ICs
Unit Weight: 74 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.