LT1016CN8#PBF

Analog Devices
584-LT1016CN8#PBF
LT1016CN8#PBF

Mfr.:

Description:
Analog Comparators Ultra Fast Prec 10ns Comp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,31 € 7,31 €
5,68 € 56,80 €
5,01 € 250,50 €
4,80 € 480,00 €
4,58 € 1.145,00 €
4,45 € 2.225,00 €
4,34 € 4.340,00 €
4,13 € 10.325,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog Comparators
RoHS:  
Through Hole
PDIP-8
1 Channel
CMOS, TTL
10 ns
Precision
4.5 V
10 V
25 mA
20 mA
1 mV
13 uA
0 C
+ 70 C
LT1016
Tube
Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 96 dB
Ios - Input Offset Current: 1.3 uA
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 9 ns
PSRR - Power Supply Rejection Ratio: 75 dB
Shutdown: No Shutdown
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Unit Weight: 1,134 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.