LT1012IN8#PBF

Analog Devices
584-LT1012IN8#PBF
LT1012IN8#PBF

Mfr.:

Description:
Precision Amplifiers pA In C, uV Offset, L N Op Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,75 € 10,75 €
8,45 € 84,50 €
7,46 € 373,00 €
7,08 € 708,00 €
6,90 € 1.725,00 €
6,65 € 3.325,00 €
6,54 € 6.540,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
1 Channel
1 MHz
200 mV/us
20 uV
25 pA
40 V
2.4 V
370 uA
13 mA
132 dB
14 nV/sqrt Hz
PDIP-8
Through Hole
No Shutdown
- 40 C
+ 85 C
LT1012
Tube
Amplifier Type: Low Noise Amplifier
Brand: Analog Devices
Development Kit: DC417B
Gain V/V: 2000 V/mV
In - Input Noise Current Density: 20 fA
Ios - Input Offset Current: 25 pA
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 132 dB
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Unit Weight: 499,095 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542330000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.