LT1011CS8#TRPBF

Analog Devices
584-LT1011CS8#TRPBF
LT1011CS8#TRPBF

Mfr.:

Description:
Analog Comparators V Comp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.303

Stock:
3.303 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,27 € 5,27 €
4,04 € 40,40 €
3,74 € 93,50 €
3,40 € 340,00 €
3,24 € 810,00 €
3,14 € 1.570,00 €
3,10 € 3.100,00 €
Full Reel (Order in multiples of 2500)
3,05 € 7.625,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
5,27 €
Min:
1

Similar Product

Analog Devices LT1011CS8#PBF
Analog Devices
Analog Comparators V Comp

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOIC-8
1 Channel
CMOS, TTL
150 ns
General Purpose
3 V
36 V
4 mA
50 mA
600 uV
0 C
+ 70 C
LT1011
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 0.15 us
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Unit Weight: 73,046 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99