LT1011AIS8#TRPBF

Analog Devices
584-LT1011AIS8#TRPBF
LT1011AIS8#TRPBF

Mfr.:

Description:
Analog Comparators V Comp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25
Can Dispatch Immediately
On Order:
4.900
Expected 7/1/2026
5.000
Expected 9/9/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
9,24 € 9,24 €
7,22 € 72,20 €
6,72 € 168,00 €
6,17 € 617,00 €
5,86 € 1.465,00 €
5,74 € 2.870,00 €
Full Reel (Order in multiples of 2500)
5,38 € 13.450,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
9,24 €
Min:
1

Similar Product

Analog Devices LT1011AIS8#PBF
Analog Devices
Analog Comparators V Comp

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOIC-8
1 Channel
CMOS, TTL
150 ns
General Purpose
3 V
36 V
4 mA
50 mA
300 uV
- 40 C
+ 85 C
LT1011
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 0.15 us
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Unit Weight: 74 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.