LT1009CMS8#PBF

Analog Devices
584-LT1009CMS8#PBF
LT1009CMS8#PBF

Mfr.:

Description:
Voltage References 2.5V Ref

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 130

Stock:
130 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,16 € 7,16 €
4,95 € 49,50 €
4,58 € 229,00 €
4,05 € 405,00 €
3,69 € 922,50 €
3,50 € 1.750,00 €
3,37 € 3.370,00 €
3,29 € 8.225,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Voltage References
RoHS:  
SMD/SMT
MSOP-8
Shunt Precision References
2.5 V
0.4 %
25 PPM / C
35 V
10 mA
0 C
+ 70 C
LT1009
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Maximum Output Voltage: 2.51 V
Product Type: Voltage References
Shutdown: No Shutdown
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99