LT1002CN#PBF

Analog Devices
584-LT1002CN#PBF
LT1002CN#PBF

Mfr.:

Description:
Precision Amplifiers 2x, Matched Prec Op Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 521

Stock:
521 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,81 € 8,81 €
6,87 € 68,70 €
6,38 € 159,50 €
5,85 € 585,00 €
5,71 € 1.427,50 €
5,56 € 2.780,00 €
5,31 € 5.310,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
2 Channel
800 kHz
250 mV/us
25 uV
600 pA
44 V
6 V
1.53 mA
25 mA
126 dB
9.6 nV/sqrt Hz
PDIP-14
Through Hole
No Shutdown
0 C
+ 70 C
LT1002
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Gain V/V: 800 V/mV
In - Input Noise Current Density: 100 fA
Ios - Input Offset Current: 400 mA
Pd - Power Dissipation: 48 mW
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 105 dB
Factory Pack Quantity: 25
Subcategory: Amplifier ICs
Unit Weight: 1,667 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99