LT1002ACN#PBF

Analog Devices
584-LT1002ACN#PBF
LT1002ACN#PBF

Mfr.:

Description:
Precision Amplifiers 2x, Matched Prec Op Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,97 € 17,97 €
14,34 € 143,40 €
13,30 € 332,50 €
12,04 € 1.204,00 €
11,56 € 2.890,00 €
11,32 € 5.660,00 €
11,31 € 11.310,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
2 Channel
800 kHz
250 mV/us
20 uV
600 pA
44 V
6 V
1.53 mA
25 mA
126 dB
9.6 nV/sqrt Hz
PDIP-14
Through Hole
No Shutdown
0 C
+ 70 C
LT1002
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: US
Country of Origin: MY
Gain V/V: 800 V/mV
In - Input Noise Current Density: 100 fA
Ios - Input Offset Current: 300 mA
Pd - Power Dissipation: 46 mW
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 108 dB
Factory Pack Quantity: 25
Subcategory: Amplifier ICs
Unit Weight: 3,090 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.