LT1001CS8#TRPBF

Analog Devices
584-LT1001CS8#TRPBF
LT1001CS8#TRPBF

Mfr.:

Description:
Precision Amplifiers Prec Op Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 897

Stock:
897 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 897 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,36 € 5,36 €
4,11 € 41,10 €
3,79 € 94,75 €
3,45 € 345,00 €
3,29 € 822,50 €
3,19 € 1.595,00 €
3,16 € 3.160,00 €
Full Reel (Order in multiples of 2500)
3,10 € 7.750,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
5,36 €
Min:
1

Similar Product

Analog Devices LT1001CS8#PBF
Analog Devices
Precision Amplifiers Prec Op Amp

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
1 Channel
800 kHz
250 mV/us
500 pA
44 V
6 V
1.5 mA
25 mA
126 dB
9.6 nV/sqrt Hz
SOIC-8
SMD/SMT
LT1001
Reel
Cut Tape
MouseReel
Brand: Analog Devices
In - Input Noise Current Density: 100 fA
Product Type: Precision Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.