LM329AZ#PBF

Analog Devices
584-LM329AZ#PBF
LM329AZ#PBF

Mfr.:

Description:
Voltage References 6.9V Prec V Ref

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 176

Stock:
176 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,53 € 6,53 €
5,05 € 50,50 €
4,68 € 117,00 €
4,26 € 426,00 €
3,96 € 1.188,00 €
3,95 € 1.975,00 €
3,84 € 3.840,00 €
3,66 € 9.150,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Voltage References
RoHS:  
Through Hole
TO-92-3
Series Precision References
6.9 V
6 PPM / C
40 V
15 mA
0 C
+ 70 C
LM329
Bulk
Brand: Analog Devices
Country of Assembly: PH
Country of Diffusion: US
Country of Origin: PH
Product Type: Voltage References
Shunt Current - Min: 600 uA
Shutdown: No Shutdown
Factory Pack Quantity: 100
Subcategory: PMIC - Power Management ICs
Unit Weight: 1,192 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99