IA82527PLC44AR2

584-IA82527PLC44AR2
IA82527PLC44AR2

Mfr.:

Description:
CAN Interface IC XF50419.3 - Repl for Intel 82527 CAN

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: CAN Interface IC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
IA82527
CAN Controller
SMD/SMT
PLCC-44
1 Mb/s
2 Driver
2 Receiver
3 V
5.5 V
- 40 C
+ 125 C
3 mA
Without ESD Protection
Tube
Brand: Analog Devices
Interface Type: CAN
Moisture Sensitive: Yes
Operating Supply Voltage: 3 V to 5.5 V
Product: CAN Controllers
Product Type: CAN Interface IC
Protocol Supported: CAN
Factory Pack Quantity: 27
Subcategory: Interface ICs
Unit Weight: 46,050 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310075
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.