IA188EBPLC84IR2

Analog Devices
584-IA188EBPLC84IR2
IA188EBPLC84IR2

Mfr.:

Description:
8-bit Microcontrollers - MCU FS70AB037A - Repl for Intel 80C188EB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 37

Stock:
37 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
118,61 € 118,61 €
99,91 € 999,10 €
96,72 € 2.901,60 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
80C188
0 B
0 B
PLCC-84
50 MHz
No ADC
16 I/O
4.5 V
5.5 V
SMD/SMT
8 bit/16 bit
- 40 C
+ 85 C
IA186EB, IA188EB
Tube
Brand: Analog Devices
Interface Type: UART
Moisture Sensitive: Yes
Number of Timers/Counters: 3 Timer
Product Type: 8-bit Microcontrollers - MCU
Factory Pack Quantity: 15
Subcategory: Microcontrollers - MCU
Watchdog Timers: No Watchdog Timer
Unit Weight: 50,585 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.