HMC994A

584-HMC994A
HMC994A

Mfr.:

Description:
RF Amplifier GaAs pHEMT MMIC 0.5 Watt Power Amplifier, DC - 30 GHz

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Amplifier
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
0 Hz to 30 GHz
10 V
250 mA
15.5 dB
3.5 dB
Power Amplifiers
SMD/SMT
Die
GaAs
27.5 dBm
36 dBm
- 55 C
+ 85 C
HMC994
Gel Pack
Brand: Analog Devices
Input Return Loss: 22 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 3.62 W
Product Type: RF Amplifier
Factory Pack Quantity: 25
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 26 GHz to 30 GHz
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Hittite Microwave from Analog Devices Die products:

Mouser is not authorized to break pack on these products.

Please contact a Mouser Technical Sales Representative for
further information.

5-1214-6

Compliance Codes
TARIC:
8542330000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HMC994A RF Amplifiers

Analog Devices Inc. HMC994A features GaAs MMIC pHEMT Distributed Power Amplifiers operating between DC to 30GHz. Consuming only 250mA from a +10V supply, the HMC994A Amplifiers deliver 14dB of gain, +39dBm output IP3, and +28dBm of output power at 1dB gain compression. The HMC994A Amplifiers achieve a slightly positive gain slope from 2GHz to 20GHz, making the amplifiers ideal for EW, ECM, radar, and test equipment applications. With up to 39dBm Output IP3, the HMC994A Amplifiers from Analog Devices are also ideal for high linearity applications in military and space as well as test equipment using high-order modulations. Internally matched to 50Ω, the HMC994A Amplifiers' I/Os facilitate the integration into Multi-Chip-Modules (MCMs).