HMC985ALP4KE

Analog Devices
584-HMC985ALP4KE
HMC985ALP4KE

Mfr.:

Description:
Attenuators Attenuators

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 350

Stock:
350 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
46,22 € 46,22 €
40,01 € 400,10 €
37,87 € 946,75 €
35,82 € 3.582,00 €
34,13 € 8.532,50 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
46,22 €
Min:
1

Similar Product

Analog Devices HMC985ALP4KETR
Analog Devices
Attenuators Attenuator

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Attenuators
RoHS:  
LFCSP-24
42 dB
40 GHz
50 Ohms
1 Channel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Insertion Loss: 4 dB
Maximum Operating Temperature: + 85 C
Minimum Frequency: 10 GHz
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: - 5 V to 0 V
Packaging: Cut Tape
Product Type: Attenuators
Series: HMC985
Factory Pack Quantity: 1
Subcategory: Wireless & RF Integrated Circuits
Technology: GaAs
Type: Variable Attenuator
Unit Weight: 1,751 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99