HMC981LP3E

Analog Devices
584-HMC981LP3E
HMC981LP3E

Mfr.:

Description:
Switching Controllers Active Bias controller

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 24

Stock:
24
Can Dispatch Immediately
On Order:
474
Expected 6/12/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
41,80 € 41,80 €
34,25 € 342,50 €
32,37 € 809,25 €
30,30 € 3.030,00 €
29,31 € 7.327,50 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
41,80 €
Min:
1

Similar Product

Analog Devices HMC981LP3ETR
Analog Devices
Switching Controllers Active Bias controller

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Controllers
RoHS:  
1 Output
300 kHz
4 V to 12 V
200 mA
- 40 C
+ 85 C
SMD/SMT
QFN-16
Cut Tape
Brand: Analog Devices
Isolation: Non-Isolated
Operating Supply Current: 7.5 mA
Operating Supply Voltage: 4 V to 12 V
Output Type: Adjustable
Product: Controllers
Product Type: Switching Controllers
Series: HMC981G
Factory Pack Quantity: 1
Subcategory: PMIC - Power Management ICs
Unit Weight: 57,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.