HMC976LP3E

584-HMC976LP3E
HMC976LP3E

Mfr.:

Description:
Linear Voltage Regulators 400 mA Low Noise, High PSRR Linear Voltage Regulator

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Linear Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
HMC976
SMD/SMT
QFN-16
1 Output
Positive
1.8 V to 5.1 V
400 mA
Adjustable
3.3 V
5.5 V
- 40 C
+ 85 C
1.5 mA
Cut Tape
Brand: Analog Devices
Load Regulation: 0.01 %/mA
Pd - Power Dissipation: 780 mW
Product: Linear Voltage Regulators
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: - 20 dB
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Type: Low Noise High PSRR
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.