HMC939A-SX

Analog Devices
584-HMC939A-SX
HMC939A-SX

Mfr.:

Description:
Attenuators attenuator-Sample Pack

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2   Multiples: 2
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
349,99 € 699,98 €
330,00 € 3.300,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Attenuators
RoHS:  
Die
31 dB
40 GHz
50 Ohms
5 bit
1 Channel
1 dB
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Insertion Loss: 7 dB
Maximum Operating Temperature: + 85 C
Minimum Frequency: 100 MHz
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Operating Supply Voltage: 5 V
Packaging: Waffle
Power Rating: 453 mW
Product Type: Attenuators
Series: HMC939
Factory Pack Quantity: 2
Subcategory: Wireless & RF Integrated Circuits
Technology: GaAs
Tolerance: 1 dB
Type: Digital Attenuator
Unit Weight: 12,646 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Hittite Microwave from Analog Devices Die products:

Mouser is not authorized to break pack on these products.

Please contact a Mouser Technical Sales Representative for
further information.

5-1214-6

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

HMC939A Digital Attenuators

Analog Devices HMC939A is designed as a 5-bit broadband GaAs IC digital attenuator MMIC chip. Operating from 0.1 to 40GHz, the HMC939A has a typical insertion loss of less than 5dB. The device features attenuator bit values of 1.0 (LSB), 2, 4, 8, 16 for a total attenuation of 31dB. HMC939A achieves excellent attenuation accuracy at less than ±1.0dB typical step error and an IIP3 of +43dBm. HMC939A’s five control voltage inputs, which can toggle between +5V and 0V, are select for each attenuation state.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More