HMC939

584-HMC939
HMC939

Mfr.:

Description:
Attenuators 1 dB LSB 5Bit dig atten Chip 0.1-40 GHz

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Attenuators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
31 dB
40 GHz
50 Ohms
5 bit
1 Channel
1 dB
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Insertion Loss: 7.5dB
Maximum Operating Temperature: + 85 C
Minimum Frequency: 100 MHz
Minimum Operating Temperature: - 55 C
Mounting Style: SMD/SMT
Operating Supply Voltage: 5 V
Packaging: Waffle
Power Rating: 25 dBm
Product Type: Attenuators
Series: HMC939
Factory Pack Quantity: 25
Subcategory: Wireless & RF Integrated Circuits
Technology: GaAs
Type: Digital Attenuator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Hittite Microwave from Analog Devices Die products:

Mouser is not authorized to break pack on these products.

Please contact a Mouser Technical Sales Representative for
further information.

5-1214-6

TARIC:
8543709099
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99