HMC936ALP6E

Analog Devices
584-HMC936ALP6E
HMC936ALP6E

Mfr.:

Description:
Phase Detectors/Shifters 6-bit Digital Phase Shifter, 1.2 to 1.4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 6   Multiples: 6
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
112,97 € 677,82 €
100,50 € 1.206,00 €
96,23 € 2.886,90 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Phase Detectors/Shifters
RoHS:  
Digital Phase Shifter
1.4 GHz
1.2 GHz
- 40 C
+ 85 C
GaAs
1.2 GHz to 1.4 GHz
SMT-28
Brand: Analog Devices
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 5 V
Packaging: Cut Tape
Product Type: Phase Detectors / Shifters
Range: 360 deg
Series: HMC936
Factory Pack Quantity: 1
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 95,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HMC936A Digital Phase Shifter

Analog Devices HMC936A 6-bit Digital Phase Shifter offers 360 degrees of phase coverage, with 5.625° LSB. Rated from 1.2 to 1.4GHz, the HMC936A provides a very low 1.2 degree RMS phase error and extremely low ±0.5dB insertion loss variation across all phase states. A 0/+5V positive control logic controls the phase shifter. The device does not require a negative supply voltage. The HMC936A is internally matched to 50Ω with no external components. This high accuracy phase shifter is well-suited for EW receivers, weather & military radar, satellite communications, beamforming modules, and phase cancellation.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More