HMC929LP4E

584-HMC929LP4E
HMC929LP4E

Mfr.:

Description:
Phase Detectors/Shifters 4-8 GHz Analog Phase Shifter

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Phase Detectors/Shifters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Analog Phase Shifter
8 GHz
4 GHz
- 40 C
+ 85 C
Si
QFN-24
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Mounting Style: SMD/SMT
Operating Supply Voltage: 13 V
Product Type: Phase Detectors / Shifters
Series: HMC929G
Factory Pack Quantity: 50
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 13 V
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99