HMC925LC5

584-HMC925LC5
HMC925LC5

Mfr.:

Description:
Up-Down Converters GaAs MMIC I/Q Upconvert SMT, 5.5-8.6 GHz

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Quantities greater than 5 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
55,44 € 55,44 €
47,62 € 476,20 €
42,60 € 2.130,00 €

Possible Replacement

Analog Devices HMC6505ALC5
Analog Devices
Up-Down Converters 5.5-8.6GHz IQ VGA UP CONVERTER

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Up-Down Converters
RoHS:  
Up Converters
5.5 GHz to 8.6 GHz
0 Hz to 3 GHz
5 GHz to 11.1 GHz
16.5 dB
21 dBm
5 V
114 mA, 130 mA
+ 85 C
SMD/SMT
LFCSP-32
Cut Tape
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Pd - Power Dissipation: 1.65 W
Product Type: Up-Down Converters
Series: HMC925
Factory Pack Quantity: 50
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 5 V
Supply Voltage - Min: 5 V
Technology: GaAs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99