HMC920LP5E

Analog Devices
584-HMC920LP5E
HMC920LP5E

Mfr.:

Description:
Switching Controllers Active Bias controller

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 190

Stock:
190
Can Dispatch Immediately
On Order:
357
Expected 6/12/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
81,01 € 81,01 €
67,69 € 676,90 €
64,36 € 1.609,00 €
60,71 € 6.071,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Controllers
RoHS:  
1 Output
250 kHz
15 V
500 mA
- 40 C
+ 85 C
SMD/SMT
QFN-32
Cut Tape
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Isolation: Non-Isolated
Operating Supply Current: 35 mA
Operating Supply Voltage: 15 V
Output Type: Trigger-Out
Product: Active Bias Controllers
Product Type: Switching Controllers
Series: HMC920
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Unit Weight: 188,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99