HMC915LP4E

584-HMC915LP4E
HMC915LP4E

Mfr.:

Description:
RF Mixer mix DBL LO Amp 0.5-2.4GHz

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Mixer
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
500 MHz to 2.7 GHz
13 dB
10.5 dB
+ 85 C
- 55 C
SMD/SMT
QFN-24
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Operating Supply Current: 88 mA
Operating Supply Voltage: 5 V
Pd - Power Dissipation: 546 mW
Product Type: RF Mixer
Series: HMC915
Factory Pack Quantity: 50
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 5 V
Supply Voltage - Min: 5 V
Technology: GaAs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99