HMC905LP3E

Analog Devices
584-HMC905LP3E
HMC905LP3E

Mfr.:

Description:
Prescaler Divby 1,2,3,4,6GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 180

Stock:
180
Can Dispatch Immediately
On Order:
169
Expected 3/16/2026
5
TBD
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
52,99 € 52,99 €
46,53 € 465,30 €
40,53 € 1.013,25 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
52,98 €
Min:
1

Similar Product

Analog Devices HMC905LP3ETR
Analog Devices
Prescaler Divby 1,2,3,4,6GHz

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Prescaler
RoHS:  
6 GHz
400 MHz
1, 2, 3, 4
4.75 V
5.25 V
- 40 C
+ 85 C
Cut Tape
Brand: Analog Devices
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
Mounting Style: SMD/SMT
Operating Supply Current: 100 mA
Operating Supply Voltage: 5 V
Output Power: 3 dBm
Package/Case: QFN-16
Product Type: Prescaler
Series: HMC905
Factory Pack Quantity: 1
Subcategory: Wireless & RF Integrated Circuits
Technology: SiGe
Unit Weight: 288 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More