HMC896LP4E

584-HMC896LP4E
HMC896LP4E

Mfr.:

Description:
Active Filters BPF Tunable 11-20 GHz

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Active Filters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
HMC896
Band Pass
18 GHz
1 Channel
14 V
- 40 C
+ 85 C
SMD/SMT
QFN-24
Brand: Analog Devices
Product Type: Active Filters
Factory Pack Quantity: 50
Subcategory: Filters
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.