HMC890ALP5ETR

Analog Devices
584-HMC890ALP5ETR
HMC890ALP5ETR

Mfr.:

Description:
Active Filters 1 to 2 GHz Tunable BPF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
122,25 € 61.125,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Cut Tape
Availability:
In Stock
Price:
153,48 €
Min:
1

Similar Product

Analog Devices HMC890ALP5E
Analog Devices
Active Filters 1 to 2 GHz Tunable BPF

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Active Filters
RoHS:  
HMC890
Band Pass
1 Channel
14 V
0 V
- 40 C
+ 85 C
SMD/SMT
LFCSP-32
Reel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Operating Supply Voltage: 0 V to 14 V
Product Type: Active Filters
Factory Pack Quantity: 500
Subcategory: Filters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
USHTS:
8542390020
MXHTS:
8542399999
ECCN:
EAR99

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

HMC89xA Tunable Band-Pass Filters

Analog Devices HMC89xA Tunable Band-Pass Filters are Monolithic Microwave Integrated Circuits (MMICs) that feature a user-selectable pass-band frequency. The HMC89xA band-pass filters can be used as a much smaller alternative to physically large switched and cavity-tuned filters. These monolithic designed filters provide a dynamically adjustable solution in advanced communication applications. Some of the applications include test and measurement equipment, military RADAR and electronic warfare, satellite communications, industrial and medical equipment.

HMC890 Tunable Band-Pass Filters

Analog Devices Inc. HMC890 Tunable Band-Pass Filters are Monolithic Microwave Integrated Circuits (MMICs) that feature a user selectable pass-band frequency. The center frequency can vary between 1GHz and 1.9GHz by applying an analog tuning voltage between 0V and 14V. The HMC890 band-pass filters can be used as a much smaller alternative to physically large switched filter banks and cavity tuned filters. These monolithic designed filters provide a dynamically adjustable solution in advanced communication applications. Some of the applications include test and measurement equipment, military RADAR and electronic warfare, satellite communications, industrial, and medical equipment.