HMC882ALP5E

Analog Devices
584-HMC882ALP5E
HMC882ALP5E

Mfr.:

Description:
Active Filters LPF, Tunable, 4.5 to 7.6 GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
141,07 € 141,07 €
121,42 € 1.214,20 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Active Filters
RoHS:  
HMC882
Low Pass
3.95 GHz to 6.9 GHz
1 Channel
14 V
0 V
- 40 C
+ 85 C
SMD/SMT
LFCSP-32
Cut Tape
Brand: Analog Devices
Development Kit: EV1HMC882ALP5
Moisture Sensitive: Yes
Operating Supply Voltage: 0 V to 14 V
Product Type: Active Filters
Factory Pack Quantity: 500
Subcategory: Filters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390020
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

HMC882A Monolithic Microwave Integrated Circuit

Analog Devices HMC882A Monolithic Microwave Integrated Circuit is a low-pass filter that features a user-selectable cutoff frequency (f3dB). The cutoff frequency varies from 3.95GHz to 6.9GHz by applying a single analog tuning voltage between 0V and 14V. This low-pass filter provides a low 3dB insertion loss, 13dB return loss, and >20dB stopband attenuation at 1.28GHz × f3dB.