HMC881ALP5E

Analog Devices
584-HMC881ALP5E
HMC881ALP5E

Mfr.:

Description:
Active Filters LPF, Tunable, 2.2 to 4 GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
151,10 € 151,10 €
130,88 € 1.308,80 €
125,84 € 3.146,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Active Filters
RoHS:  
HMC881
Low Pass
2.4 GHz to 4 GHz
1 Channel
14 V
0 V
- 40 C
+ 85 C
SMD/SMT
LFCSP-32
Cut Tape
Brand: Analog Devices
Country of Assembly: KR
Country of Diffusion: US
Country of Origin: KR
Moisture Sensitive: Yes
Operating Supply Voltage: 0 V to 14 V
Product Type: Active Filters
Factory Pack Quantity: 500
Subcategory: Filters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390020
MXHTS:
8542399999
ECCN:
EAR99