HMC877LC3

584-HMC877LC3
HMC877LC3

Mfr.:

Description:
Delay Lines/Timing Elements Broadband Time Delay, 540deg Analog

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22

Stock:
22 Can Dispatch Immediately
Quantities greater than 22 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
296,60 € 296,60 €
276,01 € 2.760,10 €
269,27 € 6.731,75 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Delay Lines/Timing Elements
RoHS:  
Broadband Time Delay
140 ps
1 Circuit
SMT-16
3.465 V
3.135 V
HMC877
- 40 C
+ 85 C
SMD/SMT
Cut Tape
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Input Signal Type: Differential
Logic Family: 877LC
Moisture Sensitive: Yes
Operating Supply Current: 190 mA
Product Type: Delay Lines / Timing Elements
Factory Pack Quantity: 500
Subcategory: Clock & Timer ICs
Unit Weight: 288 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

FEATURED PRODUCTS
ANALOG DEVICES INC.