HMC858LC4BTR

Analog Devices
584-HMC858LC4BTR
HMC858LC4BTR

Mfr.:

Description:
Analogue & Digital Crosspoint ICs 14 Gbps 2:1 Dif Slct SMT w/prgm out volt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 100)
231,62 € 23.162,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analogue & Digital Crosspoint ICs
RoHS:  
HMC858
Digital Crosspoint Switches
- 40 C
+ 85 C
SMD/SMT
QFN-24
Reel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Analog & Digital Crosspoint ICs
Factory Pack Quantity: 100
Subcategory: Communication & Networking ICs
Supply Voltage - Max: - 3 V
Supply Voltage - Min: - 3.6 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99