HMC855LC5

Analog Devices
584-HMC855LC5
HMC855LC5

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers 1:4 Demux

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
809,03 € 809,03 €
645,87 € 6.458,70 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Demultiplexers
1 Input
4 Output
LFCSP-32
149 ps
- 3.6 V
- 3 V
SMD/SMT
- 40 C
+ 85 C
Cut Tape
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Moisture Sensitive: Yes
Pd - Power Dissipation: 1.33 W
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: HMC855
Factory Pack Quantity: 500
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99