HMC854LC5

Analog Devices
584-HMC854LC5
HMC854LC5

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers Mux 4:1, 26GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
39 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
859,04 € 859,04 €
760,12 € 7.601,20 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Multiplexers
4 Input
1 Output
LFCSP-32
126 ps
- 3.6 V
- 3 V
SMD/SMT
- 40 C
+ 85 C
Cut Tape
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Moisture Sensitive: Yes
Pd - Power Dissipation: 1.33 W
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: HMC854
Factory Pack Quantity: 500
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99