HMC8500PM5ETR

Analog Devices
584-HMC8500PM5ETR
HMC8500PM5ETR

Mfr.:

Description:
RF Amplifier High Power GaN Amps- 10W 1 - 2.5GHz PA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
107,45 € 53.725,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Amplifier
RoHS:  
10 MHz to 2.8 GHz
28 V
100 mA
15 dB
4.5 dB
Power Amplifiers
SMD/SMT
LFCSP-32
GaN
47 dBm
- 40 C
+ 85 C
HMC8500
Reel
Brand: Analog Devices
Development Kit: EV1HMC8500PM5
Input Return Loss: 9 dB
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Pd - Power Dissipation: 20.6 W
Product Type: RF Amplifier
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 1.3 GHz to 2.8 GHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542330000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

HMC8500 RF Amplifiers

Analog Devices Inc. HMC8500 RF Amplifiers are gallium nitride (GaN), broadband power amplifiers. The amplifiers deliver >10W with up to 55% power added efficiency (PAE) and ±1.0dB typical gain flatness across a 0.01GHz to 2.8GHz instantaneous bandwidth. The HMC8500 series provides a 41dBm high-saturated output power from a 28V at 100mA supply voltage. In addition, the amplifiers offer a 4.5dB noise figure, 47dBM third-order intercept (OIP3), and 10dB return loss.