HMC842LC4B

584-HMC842LC4B
HMC842LC4B

Mfr.:

Description:
Buffers & Line Drivers 45 Gbps Fanout Buffer with Programmable Output Voltage

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Analog Devices HMC850LC3
Analog Devices
Clock Buffer 500 Fanout 26GHz

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Buffers & Line Drivers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
QFN-24
- 3.47 V
- 3.13 V
140 mA
- 40 C
+ 70 C
SMD/SMT
Cut Tape
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Moisture Sensitive: Yes
Output Type: Differential
Pd - Power Dissipation: 740 mW
Product Type: Buffers & Line Drivers
Series: HMC842
Factory Pack Quantity: 50
Subcategory: Logic ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99