HMC8414ACPZN-R7

Analog Devices
584-HMC8414ACPZN-R7
HMC8414ACPZN-R7

Mfr.:

Description:
RF Amplifier DC-8GHz 20dBm LNA

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
81,27 € 40.635,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Cut Tape
Availability:
In Stock
Price:
100,52 €
Min:
1

Similar Product

Analog Devices HMC8414ACPZN
Analog Devices
RF Amplifier DC-8GHz 20dBm LNA
New Product: New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Amplifier
RoHS:  
100 MHz to 10 GHz
5 V
90 mA
16 dB, 16.5 dB
2 dB, 2.3 dB, 3 dB
Low Noise Amplifiers
SMD/SMT
LFCSP-16
GaAs
20.5 dBm
33.5 dBm, 36.5 dBm
- 40 C
+ 85 C
HMC8414
Reel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Development Kit: HMC8414-EVALZ
Input Return Loss: 11 dB, 13 dB, 14 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 1.25 W
Product Type: RF Amplifier
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Part # Aliases: HMC8414ACPZN
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542330000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

HMC8414 Low Noise Amplifiers with Bypass Switch

Analog Devices Inc. HMC8414 Low Noise Amplifiers with Bypass Switch operates from 0.1GHz to 10GHz and has a bypass switch for dynamic range in systems with varying receive path signals. In bypass mode, the Analog Devices Inc. HMC8414 maintains a typical insertion loss of 1.5dB and input third-order intercept of 49.4dBm. Inputs and outputs are internally matched to 50Ω across the entire operating range. The single positive supply voltage ranges from 3V to 6V, and the bias current (around 90mA nominal) is adjustable via a resistor between RBIAS and VDD pins.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More