HMC8410LP2FETR

Analog Devices
584-HMC8410LP2FETR
HMC8410LP2FETR

Mfr.:

Description:
RF Amplifier Wideband LNAs-DC-8GHz P1dB20dBm-20dB Gai

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.343

Stock:
2.343 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
55,22 € 55,22 €
45,67 € 456,70 €
44,10 € 1.102,50 €
44,09 € 4.409,00 €
Full Reel (Order in multiples of 500)
38,66 € 19.330,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Cut Tape
Availability:
In Stock
Price:
57,07 €
Min:
1

Similar Product

Analog Devices HMC8410LP2FE
Analog Devices
RF Amplifier Wideband LNAs-DC-8GHz P1dB20dBm-20dB Gai

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Amplifier
RoHS:  
10 MHz to 10 GHz
5 V
65 mA
19.5 dB
1.1 dB
Low Noise Amplifiers
SMD/SMT
GaAs
21 dBm
33 dBm
- 40 C
+ 85 C
HMC8410
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: TW
Country of Origin: MY
Input Return Loss: 6 dB
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Pd - Power Dissipation: 1.3 W
Product Type: RF Amplifier
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 10 MHz to 3 GHz
Unit Weight: 2,582 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542330000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

HMC84xx Wideband Low Noise Amplifiers

Analog Devices HMC84xx product family features gallium arsenide (GaAs), pseudomorphic high electron mobility transistor (pHEMT), monolithic microwave integrated circuit (MMIC), low noise amplifiers (LNAs) with wide bandwidths. Bandwidth ranges include 0.01-10GHz and DC to 28GHz. 

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More