HMC840LP6CE

584-HMC840LP6CE
HMC840LP6CE

Mfr.:

Description:
Phase Locked Loops - PLL Fractional-N PLL with Integrated VCO SMT, 1.31 - 5.66 GHz

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Quantities greater than 3 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,75 € 18,75 €
14,86 € 148,60 €
13,89 € 347,25 €
13,44 € 1.344,00 €
11,46 € 5.730,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Phase Locked Loops - PLL
RoHS:  
Fractional-N + VCO
1 Circuit
5.66 GHz
1.31 GHz
1.31 GHz to 5.66 GHz
5.2 V
3 V
Si
- 40 C
+ 85 C
SMD/SMT
QFN-40
Cut Tape
Brand: Analog Devices
Operating Supply Current: 56 mA
Operating Supply Voltage: 3.3 V, 5 V
Product Type: PLLs - Phase Locked Loops
Series: HMC840
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 117,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.