HMC837LP6CE

584-HMC837LP6CE
HMC837LP6CE

Mfr.:

Description:
Phase Locked Loops - PLL Fractional-N PLL with Integrated VCO SMT, 1.025 - 4.6 GHz

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Phase Locked Loops - PLL
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Fractional-N + VCO
1 Circuit
4.6 GHz
1.025 GHz
1.025 GHz to 4.6 GHz
5.2 V
3 V
Si
- 40 C
+ 85 C
SMD/SMT
QFN-40
Cut Tape
Brand: Analog Devices
Operating Supply Current: 56 mA
Operating Supply Voltage: 3.3 V, 5 V
Product Type: PLLs - Phase Locked Loops
Series: HMC837
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 117,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.