HMC824LP6CE

584-HMC824LP6CE
HMC824LP6CE

Mfr.:

Description:
Phase Locked Loops - PLL PLL + VCO 750-860MHz

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 32

Stock:
32 Can Dispatch Immediately
Quantities greater than 32 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,63 € 15,63 €
12,38 € 123,80 €
11,58 € 289,50 €
11,23 € 1.123,00 €
9,54 € 4.770,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Phase Locked Loops - PLL
RoHS:  
Fractional-N + VCO
1 Circuit
870 MHz
780 MHz
780 MHz to 870 MHz
5.2 V
3 V
Si
- 40 C
+ 85 C
SMD/SMT
QFN-40
Cut Tape
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Operating Supply Current: 56 mA
Operating Supply Voltage: 3.3 V, 5 V
Product Type: PLLs - Phase Locked Loops
Series: HMC824
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 117,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99