HMC812ALC4

Analog Devices
584-HMC812ALC4
HMC812ALC4

Mfr.:

Description:
Attenuators Voltage Variable (RFH-CTL-ATTN)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 707

Stock:
707
Can Dispatch Immediately
On Order:
685
Expected 6/2/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
80,64 € 80,64 €
68,49 € 684,90 €
63,62 € 1.590,50 €
60,78 € 6.078,00 €
1.000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
76,37 €
Min:
1

Similar Product

Analog Devices HMC812ALC4TR
Analog Devices
Attenuators Voltage Variable (RFH-CTL-ATTN)

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Attenuators
RoHS:  
QFN-24
35 dB
30 GHz
50 Ohms
1 Channel
Brand: Analog Devices
Insertion Loss: 2.5 dB
Maximum Operating Temperature: + 85 C
Minimum Frequency: 5 GHz
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Cut Tape
Product Type: Attenuators
Series: HMC812A
Factory Pack Quantity: 1
Subcategory: Wireless & RF Integrated Circuits
Technology: GaAs
Type: MMIC Voltage Variable Attenuator
Unit Weight: 31 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
France
The country is subject to change at the time of shipment.

HMC812A Voltage-Variable Attenuators

Analog Devices Inc. HMC812A Voltage-Variable Attenuators are ideal for designs in which an analog DC control signal is required to control RF signal levels over a 30dB amplitude range. Applications include AGC circuits and temperature compensation of multiple gain stages in microwave point-to-point and VSAT radios. Developed using absorptive technology, the HMC812A Attenuators operate from 5GHz to 30GHz. The devices feature two shunt-type attenuators. Two analog voltages, Vctrl1 and Vctrl2, control the shunt-type attenuators. By connecting the Vctrl1 and Vctrl2 pins, the HMC812A Attenuators from Analog Devices can achieve the full analog attenuation range with only a small degradation in input IP3 performance.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More