HMC8100LP6JETR

Analog Devices
584-HMC8100LP6JETR
HMC8100LP6JETR

Mfr.:

Description:
RF Receiver Transceiver MCMs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
47,76 € 23.880,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Cut Tape
Availability:
In Stock
Price:
59,68 €
Min:
1

Similar Product

Analog Devices HMC8100LP6JE
Analog Devices
RF Receiver Transceiver MCMs

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Receiver
RoHS:  
IF
Reel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: RF Receiver
Series: HMC8100
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 3.3 V
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390010
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
5A991.g

HMC8100 & HCM8200 Receivers & Transmitters

Analog Devices HMC8100 and HCM8200 0.8GHz to 4GHz Intermediate Frequency (IF) Receivers and Transmitters are integrated single ICs for microwave radio and RF communication applications. The HMC8100 and HCM8200 are compact solutions with transmit/receive functionality across a broad frequency range. The HMC8100 and HMC8200 product family is an integration of a number of functions also covered by standalone Analog Devices parts. These parts include an HMC215 mixer, HMC284A switch, HMC960 DVGA, and HMC900 filter.  The HMC8100 and HCM8200 reduce cost with no need for external switches or filter banks to simply design and reduce time to market.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More