HMC8074LP6GE

Analog Devices
584-HMC8074LP6GE
HMC8074LP6GE

Mfr.:

Description:
VCO Oscillators DRT Wideband VCO, Multi-band

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
181,68 € 181,68 €
150,93 € 1.509,30 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: VCO Oscillators
RoHS:  
VCO
QFN-40
8.3 GHz to 15.2 GHz
4.5 V
5 V
500 mVDC to 13 VDC
0 dBm, - 10 dBm
15 dBc
90 mA
- 76 dBc/Hz, - 74 dBc/Hz, - 71 dBc/Hz, - 68 dBc/Hz
20 MHz/V
200 MHz/V, 225 MHz/V, 250 MHz/V, 275 MHz/V
- 40 C
+ 85 C
6 mm
6 mm
0.85 mm
HMC8074
Cut Tape
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: US
Country of Origin: MY
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Factory Pack Quantity: 500
Subcategory: Oscillators
Termination Style: SMD/SMT
Unit Weight: 702,831 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

HMC8074 8.3GHz - 15.2GHz Quadband MMIC VCO

Analog Devices Inc. HMC8074 8.3GHz - 15.2GHz Quadband MMIC VCO integrates resonators, negative resistance devices, and varactor diodes while offering two RF output pins. The HMC8074 VCO features phase noise performance that provides excellent over temperature, shock, and process due to the oscillator’s monolithic structure.