HMC7992LP3DETR

Analog Devices
584-HMC7992LP3DETR
HMC7992LP3DETR

Mfr.:

Description:
RF Switch ICs SP4T Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.327

Stock:
2.327 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
11,64 € 11,64 €
8,85 € 88,50 €
8,48 € 212,00 €
7,47 € 747,00 €
7,10 € 1.775,00 €
Full Reel (Order in multiples of 500)
7,10 € 3.550,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Cut Tape
Availability:
In Stock
Price:
11,65 €
Min:
1

Similar Product

Analog Devices HMC7992LP3DE
Analog Devices
RF Switch ICs SP4T Switch

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Switch ICs
RoHS:  
SP4T
100 MHz
6 GHz
1 dB
30 dB
- 40 C
+ 105 C
SMD/SMT
LFCSP-16
Si
HMC7992
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: US
Country of Origin: KR
High Control Voltage: 5 V
Moisture Sensitive: Yes
Number of Switches: Quad
Off Time - Max: 150 ns
On Time - Max: 150 ns
Operating Supply Current: 180 uA
Product Type: RF Switch ICs
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 5.4 V
Supply Voltage - Min: 3 V
Unit Weight: 20,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

RF Switches

Analog Devices RF Switches are available in subcategories based on their special features.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

HMC7992 Non-reflective Silicon SP4T Switches

Analog Devices HMC7992 Non-reflective, Silicon, Single-Pole, Four-Throw (SP4T) Switches are ideally suited for cellular infrastructure applications. These switches provide high isolation of 45dB and a low insertion loss of 0.6dB at 2GHz.

Switches & Multiplexers

Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.