HMC784MS8GE

584-HMC784MS8GE
HMC784MS8GE

Mfr.:

Description:
RF Switch ICs PDT 10W T/R Switch

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Switch ICs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SPDT
0 Hz
4 GHz
1.3 dB
30 dB
- 40 C
+ 85 C
SMD/SMT
GaAs
HMC784
Cut Tape
Brand: Analog Devices
High Control Voltage: 200 mV
Number of Switches: Single
Operating Supply Current: 20 uA
Pd - Power Dissipation: 1.217 W
Product Type: RF Switch ICs
Factory Pack Quantity: 50
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 8 V
Supply Voltage - Min: 3 V
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.