HMC7590

584-HMC7590
HMC7590

Mfr.:

Description:
Transimpedance Amplifiers Improved ver of HMC6590, 43G TIA

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Transimpedance Amplifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
HMC7590G
1 Channel
20 pA
3.465 V
3.135 V
- 5 C
+ 85 C
Die
Waffle
Amplifier Type: Transimpedance
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Data Rate: 43 Gb/s
Pd - Power Dissipation: 300 mW
Product Type: Transimpedance Amplifiers
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Hittite Microwave from Analog Devices Die products:

Mouser is not authorized to break pack on these products.

Please contact a Mouser Technical Sales Representative for
further information.

5-1214-6

CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99