HMC749LC3C

Analog Devices
584-HMC749LC3C
HMC749LC3C

Mfr.:

Description:
Flip-Flops 26GHz Fast RT T-FF w/ Reset

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 5 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
209,79 € 209,79 €
183,97 € 1.839,70 €
176,39 € 4.409,75 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Flip-Flops
RoHS:  
T Flip-Flop
1 Circuit
Differential, Singe Ended
SMT-16
Differential
95 ps
3 V
3.6 V
SMD/SMT
- 40 C
+ 85 C
Cut Tape
Brand: Analog Devices
Maximum Clock Frequency: 26 GHz
Moisture Sensitive: Yes
Product Type: Flip Flops
Series: HMC749
Factory Pack Quantity: 1
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ANALOG DEVICES INC.